Infineon TLE9252VSKXUMA1, CAN Transceiver 5 Mbps, 14-Pin TSON
- RS庫存編號:
- 258-4147
- 製造零件編號:
- TLE9252VSKXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 包,共 2 件)*
HK$29.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1,218 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$14.95 | HK$29.90 | - |
| 10 - 98 | HK$13.35 | HK$26.70 | 10% |
| 100 - 248 | HK$12.70 | HK$25.40 | 15% |
| 250 - 498 | HK$12.25 | HK$24.50 | 18% |
| 500 + | HK$11.80 | HK$23.60 | 21% |
* 參考價格
- RS庫存編號:
- 258-4147
- 製造零件編號:
- TLE9252VSKXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 48mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | TSON | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TLE | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 48mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type TSON | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TLE | ||
Automotive Standard AEC-Q100 | ||
Infineon TLE Series CAN Transceiver, 5Mbps Maximum Data Rate, Surface Mount - TLE9252VSKXUMA1
This CAN transceiver provides a high-speed controller area network Interface for automotive systems, enabling data communication on CAN buses. It is supplied in a TSON surface-mount package and is intended for use where robust electrical interfacing and temperature endurance are required. The device operates within a defined supply voltage window and includes protection features suitable for vehicle electronic environments.
Features and Benefits:
• 5Mbps maximum data rate for fast message transfer
• 4.5V to 5.5V supply range for stable bus operation
• 48mA supply current for predictable power budgeting
• AEC-Q100 qualification supporting automotive deployment
• ESD protection for enhanced signal robustness
• 4.5V to 5.5V supply range for stable bus operation
• 48mA supply current for predictable power budgeting
• AEC-Q100 qualification supporting automotive deployment
• ESD protection for enhanced signal robustness
Applications
• Suitable for in-vehicle communication network nodes
• Ideal for gateway and ECU Interface modules
• Used with sensor clusters requiring fast data exchange
• Can be used for diagnostics and programming Interfaces
• Used for body-control network connections
• Ideal for gateway and ECU Interface modules
• Used with sensor clusters requiring fast data exchange
• Can be used for diagnostics and programming Interfaces
• Used for body-control network connections
What package type is provided for surface mounting?
It is supplied in a TSON package suitable for automated PCB assembly.
What operating temperatures can it tolerate?
It functions across a wide range from -40°C to 150°C for harsh environments.
How many pins does the device expose for connection?
It uses a 14-pin layout to Interface with vehicle networks and power.
What is the devices subtype and Interface role?
It is an Interface IC acting as a CAN transceiver for bus signalling.
Is the device compliant with material restrictions?
The component holds RoHS approval restricting certain hazardous substances.