Infineon TLE9250LEXUMA1, CAN Transceiver 5 Mbps, 8-Pin TSON
- RS庫存編號:
- 258-4141
- 製造零件編號:
- TLE9250LEXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 包,共 2 件)*
HK$18.40
訂單超過 HK$250.00 免費送貨
有庫存
- 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$9.20 | HK$18.40 | - |
| 10 - 98 | HK$8.30 | HK$16.60 | 9% |
| 100 - 248 | HK$7.70 | HK$15.40 | 16% |
| 250 - 498 | HK$6.60 | HK$13.20 | 28% |
| 500 + | HK$6.20 | HK$12.40 | 32% |
* 參考價格
- RS庫存編號:
- 258-4141
- 製造零件編號:
- TLE9250LEXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 38mA | |
| Mount Type | Surface | |
| Package Type | TSON | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TLE | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 38mA | ||
Mount Type Surface | ||
Package Type TSON | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TLE | ||
Automotive Standard AEC-Q100 | ||
The Infineon high speed CAN transceiver generation, used inside HS CAN networks for automotive and also for industrial applications. It is designed to fulfil the requirements of the current ISO11898 standard and also the upcoming new version of ISO 11898-2 physical layer specification. Additionally it also fulfils the SAE standards J1939 and J2284-4/5. The high speed CAN transceiver generation fulfils even stringent EMC test limits without additional external circuit, like a common mode choke for example. The perfect transmitter symmetry combined with the optimized delay symmetry of the receiver enables the high speed CAN transceiver generation to support CAN FD data frames.
Receive-only mode and Power-save mode
Tiny, leadless PG-TSON-8 package ready for automated optical inspection (AOI)
Excellent ESD robustness
Extended supply range on the V cc
TxD time-out function
Wide common mode range for electromagnetic immunity