Mersen 16A Ceramic Cartridge Fuse, 22 x 58mm

可享批量折扣

小計(1 包,共 10 件)*

HK$379.50

Add to Basket
選擇或輸入數量
有库存
  • 30 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
每包*
10 - 240HK$37.95HK$379.50
250 - 990HK$36.43HK$364.30
1000 +HK$34.91HK$349.10

* 參考價格

RS庫存編號:
188-7426
製造零件編號:
S201818
製造商:
Mersen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mersen

Current Rating

16A

Fuse Size

22 x 58mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gG

豁免

COO (Country of Origin):
TN

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM


Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Note

Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors

Standards

IEC 60269-1 & -2

Approvals

LROS, Bureau, Veritas

Approvals

Lloyds; Veritas; IEC 269.1 & 2

相关链接