Flexello Swivel Castor Wheel, 250 kg Capacity, 100 mm Wheel, PUR
- RS庫存編號:
- 858-506
- 製造零件編號:
- 461PN
- 製造商:
- Flexello
享受批量購買折扣
額外添加6件可節省HK$58.20
查看批量定價選項小計(1 件)*
HK$242.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 67 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$242.50 | - |
| 6 - 11 | HK$232.80 | HK$58.20 |
| 12 + | HK$223.00 | HK$234.00 |
* 參考價格
- RS庫存編號:
- 858-506
- 製造零件編號:
- 461PN
- 製造商:
- Flexello
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flexello | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 250kg | |
| Overall Height | 125mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| 選取全部 | ||
|---|---|---|
品牌 Flexello | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 250kg | ||
Overall Height 125mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
豁免
- COO (Country of Origin):
- GB
Polyurethane Tyred Castor, Series 61//88
Durable construction
Hygienic materials and design
Quiet running
相关链接
- Flexello Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- Flexello Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Flexello Swivel Castor Wheel 100 mm Wheel, Nylon
- Flexello Swivel Castor Wheel Braked 100 mm Wheel Nylon
- Flexello Fixed Castor Wheel 100 mm Wheel, Polyurethane
- Flexello Swivel Castor Wheel 50 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 75 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 100 mm Wheel, Nylon