Castors & Wheels
Castor Wheels
LAG Swivel Castor Wheel, 450kg Capacity, 200mm Wheel
RS庫存編號:
435-2248
製造零件編號:
16621
製造商:
LAG
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Castor Wheels
當前暫無庫存,可於2024/9/9發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$596.90
單位
每單位
1 - 5
HK$596.90
6 +
HK$563.70
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
LAG Fixed Castor Wheel, 450kg Capacity, 200mm Wheel
RS庫存編號
435-2232
單價 个
HK$400.10
RS庫存編號:
435-2248
製造零件編號:
16621
製造商:
LAG
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
E Series data sheet
相容
符合聲明
COO (Country of Origin):
IT
Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40
Rubber tyre
Roller hub bearing
Shore hardness A73+/- 5
Wheel series E
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Wheel Diameter
200mm
Load Capacity
450kg
Mounting Type
Plate
Includes Brake
No
Overall Height
249mm
Wheel Width
50mm
Rotation
Swivel
Tyre Material
Rubber
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
12mm
Weight Class
Medium Duty
Hub Material
Die Cast Aluminium
Hub Bearing Type
Ball Bearing