小計(1 件)*
HK$27,364.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27,364.90 |
* 參考價格
- RS庫存編號:
- 287-7267
- 製造零件編號:
- NBWL0755
- 製造商:
- APC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APC | |
| Product Type | CCTV Surveillance Kit | |
| Indoor/Outdoor | Indoor | |
| Colour or Monochrome Display | Black | |
| Number of Camera Connections | 1 | |
| Backlight Compensation | Yes | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| 選取全部 | ||
|---|---|---|
品牌 APC | ||
Product Type CCTV Surveillance Kit | ||
Indoor/Outdoor Indoor | ||
Colour or Monochrome Display Black | ||
Number of Camera Connections 1 | ||
Backlight Compensation Yes | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
- COO (Country of Origin):
- PH
The APC NetBotz Room Monitor 755 is an industrial rack PC that provides integrated surveillance, sensing, access control, and advanced alerting for IT environments where IT rack space is limited. With a compact design and a range of sensors, it offers comprehensive monitoring capabilities to ensure the safety and security of your IT infrastructure.
Camera Frame Rate of up to 30 fps for high-quality surveillance footage
Supports a variety of universal sensors including 0-5V, door contact, fluid spot leak, humidity, smoke, temperature, and vibration sensors
Environmental operating conditions ranging from 0°C to 45°C and storage altitude up to 15000 m
Communication network type of 10/100/1000BASE-T for seamless connectivity
Comes with a 2-year contractual warranty for peace of mind
相关链接
- ABUS Indoor & Outdoor IR CCTV Surveillance Kit Wireless
- ABUS Indoor & Outdoor CCTV Kit RJ45
- ABUS Indoor & Outdoor IR CCTV Kit RJ45
- ABUS Indoor & Outdoor IR CCTV Kit RJ45, Self-Adaptive Ethernet Interface
- ABUS Indoor & Outdoor IR CCTV System Power Over Ethernet
- ABUS Indoor & Outdoor IR CCTV System DC Plug Wireless
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- Yale1 Outdoor IR CCTV Camera BNC