InnoDisk, 128 GB Cfast Card 560 Mbps 3D TLC

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
252-3005
製造零件編號:
DECFA-A28DK1KCADF
製造商:
InnoDisk
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

InnoDisk

Product Type

Cfast Card

Memory Size

128GB

NAND Type

3D TLC

Series

3TE7

Read Speed

560Mbps

Write Speed

490Mbps

Interface

SATA

COO (Country of Origin):
TW
The InnoDisk CFast 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisk’s exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodisk signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of CFast 3TE7 for industrial applications.

High IOPS

iSMART disk health monitoring

iPower guard for protecting unstable start up and shut down.

iData guard for abnormal power failure

DEVSLP supported

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。