小計(1 件)*
HK$930.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 9 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$930.50 |
* 參考價格
- RS庫存編號:
- 295-965
- 製造零件編號:
- 81053561
- 製造商:
- IWIS
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IWIS | |
| Chain Pitch Range | 12B | |
| Product Type | Chain Wear Gauge | |
| Standards/Approvals | DIN ISO 606 | |
| 選取全部 | ||
|---|---|---|
品牌 IWIS | ||
Chain Pitch Range 12B | ||
Product Type Chain Wear Gauge | ||
Standards/Approvals DIN ISO 606 | ||
豁免
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller chains designed according to DIN ISO 606 conform to standardized dimensions, ensuring compatibility and interchangeability with other chains that meet the same standard. This chain is ideal for applications such as warehouse technology, conveyor systems, industrial handling systems, wood industry, mechanical engineering, glass, ceramic, and building materials industries, as well as environmental technology and recycling.
Stainless steel construction
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO 2 Core Power Cable 1000, 600 V
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m