享受批量購買折扣
額外添加5件可節省HK$21.00
查看批量定價選項小計(1 件)*
HK$211.40
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$211.40 | - |
| 5 - 9 | HK$207.20 | HK$21.00 |
| 10 - 24 | HK$190.20 | HK$212.00 |
| 25 + | HK$179.70 | HK$792.50 |
* 參考價格
- RS庫存編號:
- 254-9952
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Chain Type | Link | |
| Product Type | Chain Link | |
| Material | Steel | |
| Finish | Black | |
| Link Diameter | 2.5mm | |
| Link Length | 10m | |
| Length | 10m | |
| Standards/Approvals | VDE | |
| Load Capacity | 30kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Chain Type Link | ||
Product Type Chain Link | ||
Material Steel | ||
Finish Black | ||
Link Diameter 2.5mm | ||
Link Length 10m | ||
Length 10m | ||
Standards/Approvals VDE | ||
Load Capacity 30kg | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Black Welded Steel Long Link Chain (2.5mm x 10m)
A welded steel chain link with a Black Japanned finish for durability and corrosion protection. Suitable for suspension applications up to a maximum recommended load of 30kg
Features and Benefits
Applications
When selecting a chain, it is important to take into account its loading capacity and certification. Unless certified for lifting, a chain should not be used for lifting purposes, but can be used for suspension purposes. Non-lifting chains can be used for securing things such as gates or gas cylinders in light to medium duty applications.
Warning
These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相关链接
- RS PRO Black Steel Chain Link 10 m Length 145 kg
- RS PRO Black Steel Chain Link 10 m Length 45 kg
- RS PRO Galvanised Steel Chain Link 10 m Length 45 kg
- RS PRO Black Steel Chain Link 10 m Length 56 kg
- RS PRO Galvanised Steel Chain Link 10 m Length 150 kg
- RS PRO Zinc Plated Steel Chain Link 10 m Length 150 kg
- RS PRO Galvanised Steel Chain 24 mm Length 30 kg
- RS PRO Zinc Plated Steel Chain 24 mm Length 30 kg