Endress+Hauser RSG35-C2AL7 Graphical Chart Recorder Temperature

小計(1 件)*

HK$18,227.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$18,227.50

* 參考價格

RS庫存編號:
317-720
Distrelec 貨號:
303-51-253
製造零件編號:
RSG35-C2AL7
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Chart Type

Graphical

Product Type

Chart Recorder

Measurement Parameters

Temperature

Model Number

RSG35-C2AL7

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Endress+Hauser Ecograph T graphic display recorder records and visualizes relevant process values via analogue or digital input signals. The measured values are securely saved and limit values are monitored. Furthermore the Ecograph T offers intuitive operation and simple system integration. Remote configuration and visualization of the current and recorded data is easy thanks to the integrated web server, no additional software needs to be installed. In addition the Essential Version of the Field Data Manager software is also supplied with the product as standard.

Up to 12 universal inputs record a wide range of measuring signals

100 ms scan rate for all channels

Low installation depth and saves space and money

Reliable data archiving with internal memory and separate SD card

Optional mathematics functions to calculate other values

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。