Eurotherm 3-Channel Graphical Graphic Recorder Temperature, Millivolt, Voltage, Current, Resistance
- RS庫存編號:
- 243-9239
- 製造零件編號:
- NANODAC/VL/C/X/LRD
- 製造商:
- Eurotherm
小計(1 件)*
HK$17,147.46
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$17,147.46 |
* 參考價格
- RS庫存編號:
- 243-9239
- 製造零件編號:
- NANODAC/VL/C/X/LRD
- 製造商:
- Eurotherm
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eurotherm | |
| Chart Type | Graphical | |
| Product Type | Graphic Recorder | |
| Measurement Parameters | Temperature, Millivolt, Voltage, Current, Resistance | |
| Number of Channels | 3 | |
| Standards/Approvals | CE, BS EN 61326, UL, EU | |
| Width | 90mm | |
| Height | 96mm | |
| Weight | 440g | |
| Resolution | 0.05 °C | |
| Length | 96mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eurotherm | ||
Chart Type Graphical | ||
Product Type Graphic Recorder | ||
Measurement Parameters Temperature, Millivolt, Voltage, Current, Resistance | ||
Number of Channels 3 | ||
Standards/Approvals CE, BS EN 61326, UL, EU | ||
Width 90mm | ||
Height 96mm | ||
Weight 440g | ||
Resolution 0.05 °C | ||
Length 96mm | ||
- COO (Country of Origin):
- PL
The Eurotherm nanodac recorder/controller is a graphical video graphic chart recorder with PID control that utilises the advanced Eurotherm PID algorithm providing high performance and reliability to your process. It is used to measure the current, millivolt, voltage, resistance and temperature. It has 24V ac (+10% - 15%) at 48-62Hz, or 24V dc (+20% - 15%) with 2 control loops along with 1 Logic, 1 relay and 1 analog (ISO DC) output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.
Tamper resistant data recording methodology trusted by auditors
Four navigation push buttons (Page, Scroll, Lower and Raise)
USB removable data storage facility
High accuracy universal inputs
50 MB data storage
8Hz (125ms) sample data recording rate
3.5 colour TFT (320 pixels wide x 240 pixels high) integrated display
Multi-language support
Compact design
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V