Eurotherm 3-Channel Graphical Graphic Recorder Resistance, Temperature, Current, Millivolt, Voltage

小計(1 件)*

HK$21,328.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$21,328.70

* 參考價格

RS庫存編號:
243-9245
製造零件編號:
NANODAC/VL/C/X/RDD/B
製造商:
Eurotherm
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eurotherm

Product Type

Graphic Recorder

Chart Type

Graphical

Measurement Parameters

Resistance, Temperature, Current, Millivolt, Voltage

Number of Channels

3

Height

96mm

Weight

440g

Standards/Approvals

UL, BS EN 61326, CE, EU

Width

90mm

Resolution

0.05 °C

Length

96mm

COO (Country of Origin):
PL
The Eurotherm nanodac recorder/controller is a graphical video graphic chart recorder with PID control that utilises the advanced Eurotherm PID algorithm providing high performance and reliability to your process. It is used to measure the current, millivolt, voltage, resistance and temperature. It has 24V ac (+10% - 15%) at 48-62Hz, or 24V dc (+20% - 15%) with 2 control loops along with 1 relay and 2 analog (ISO DC) output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.

Tamper resistant data recording methodology trusted by auditors

Four navigation push buttons (Page, Scroll, Lower and Raise)

USB removable data storage facility

High accuracy universal inputs

50 MB data storage

8Hz (125ms) sample data recording rate

3.5” colour TFT (320 pixels wide x 240 pixels high) integrated display

Multi-language support

Compact design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。