享受批量購買折扣
額外添加10件可節省HK$2,268.00
查看批量定價選項小計(1 件)*
HK$4,165.70
訂單超過 HK$250.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
- 加上 2 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$4,165.70 | - |
| 10 - 49 | HK$3,938.90 | HK$2,268.00 |
| 50 + | HK$3,241.80 | HK$46,195.00 |
* 參考價格
- RS庫存編號:
- 504-234
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Primary Voltage | + 15 – 0 – 230 - 400V ac | |
| Product Type | Isolation Transformer | |
| Secondary Voltage | 0 – 230V ac | |
| Number of Outputs | 1 | |
| Power | 1kVA | |
| Minimum Operating Temperature | -30°C | |
| Winding Type | Dual Primary, Centre Tapped, Dual Secondary | |
| Fixing Hole Diameter | 7mm | |
| Maximum Operating Temperature | 130°C | |
| Length | 150mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 14.6kg | |
| Depth | 155mm | |
| Width | 175mm | |
| Standards/Approvals | IEC61558-2-4 | |
| Maximum Operating Frequency | 60Hz | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Primary Voltage + 15 – 0 – 230 - 400V ac | ||
Product Type Isolation Transformer | ||
Secondary Voltage 0 – 230V ac | ||
Number of Outputs 1 | ||
Power 1kVA | ||
Minimum Operating Temperature -30°C | ||
Winding Type Dual Primary, Centre Tapped, Dual Secondary | ||
Fixing Hole Diameter 7mm | ||
Maximum Operating Temperature 130°C | ||
Length 150mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 14.6kg | ||
Depth 155mm | ||
Width 175mm | ||
Standards/Approvals IEC61558-2-4 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
RS PRO Panel Isolation Transformer, Primary voltage 230, 245, 400, 415 V ac, Secondary voltage 230 V ac
It has been over 100 years since the introduction of the first commercial Transformer when the mass production began. Since then, many additional modifications we developed to support various applications, such as electromagnetic, relays, pumps or heating elements.
The functionality of the Isolation Transformer has a concept to provide galvanic isolation between the AC power lines (mains) and the connected device, meaning no a DC can cross between the windings.
Today, we are proudly introducing our own branded RS PRO Isolation Transformer with a screw connector for multiple input and brackets for screw fixation. The exceptional isolating property and safety of our Transformer provide step up or step down of line (mains) voltages while reducing the noise coming from the primary to secondary or opposite.
The Isolation Transformers supports different types of equipment, from testing power-related devices to medical isolation equipment. However, they must meet rigorous electrical requirements to make sure no leakage current is in place.
Features and Benefits
Applications
The Transformer with isolating properties has an association with the following applications:
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Laminated
相关链接
- RS PRO 1 Output 1 kVA Isolation Transformer IEC61558-2-4
- RS PRO 1 Output 200 VA Isolation Transformer IEC61558-2-4
- RS PRO 1 Output 100 VA Isolation Transformer IEC61558-2-4
- RS PRO 1 Output 500 VA Isolation Transformer IEC61558-2-4
- RS PRO 1 Output 50 VA Isolation Transformer IEC61558-2-4
- RS PRO 1 Output 300 VA Isolation Transformer IEC61558-2-4
- RS PRO 1 Output 300 VA Isolation Transformer IEC61558-2-6
- RS PRO 1 Output 200 VA Isolation Transformer IEC61558-2-6