RS PRO Brass Threaded Threaded Single Check Valve 2 in, 16 bar
- RS庫存編號:
- 486-182
- 製造商:
- RS PRO
小計(1 件)*
HK$463.00
訂單超過 HK$250.00 免費送貨
有庫存
- 39 件準備從其他地點送貨
- 加上 18 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$463.00 |
* 參考價格
- RS庫存編號:
- 486-182
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Inlet Connection Type | Threaded | |
| Sub Type | Single | |
| Product Type | Check Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Body Material | Brass | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 2 in | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Inlet Connection Type Threaded | ||
Sub Type Single | ||
Product Type Check Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Body Material Brass | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 2 in | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Single Non-Return Valve, Brass, 2 Inch BSPP
This non-return valve from RS PRO stops fluids or gases in a pipeline from flowing in the reverse direction. By preventing backflow, it stops contamination of water or damage to equipment, which could have potentially serious consequences. You'll find valves like these used in almost every plumbing or pipeline system.
The simple and robust component requires no human intervention to operate, so you don't need to worry about adjusting levers. It's built to withstand stress and vibration – common occurrences in plumbing systems. The valve is made from brass for a long working life with little chance of it rusting.
This valve is fitted with an inspection cap, making it easy to check on the valve's working function. It has a maximum working pressure of 16 bar. Reverse flow valves are frequently used in gas lifts to stop fluid from mixing and allow for the circulation of pressure.
Features and Benefits
• Single non-return valve
• Brass body material
• Connection of 2 in BSPP (British Standard Parallel Pipe)
• Maximum working pressure of 16 bar
• Thread size of 2 in
相关链接
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 3/4 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 → 1/2 in, 16 bar
- RS PRO Brass Threaded Threaded BSP Single Check Valve 1 → 1/4 in, 16 bar
- RS PRO Brass Threaded Threaded Single Check Valve 1 in, 12 bar
- RS PRO Brass Threaded Threaded Single Check Valve 1/2 in, 12 bar
- RS PRO Brass Threaded Threaded Single Check Valve 3/8 in, 12 bar
- RS PRO Brass Threaded Threaded Single Check Valve 3/4 in, 12 bar