Dataman Dataman 48Pro2 Universal Programmer, Universal Programmer for Nand FLASH, EEPROM, NV Ram, Static RAM, Serial
- RS庫存編號:
- 707-9870
- 製造零件編號:
- DATAMAN-48PRO2
- 製造商:
- Dataman
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 707-9870
- 製造零件編號:
- DATAMAN-48PRO2
- 製造商:
- Dataman
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dataman | |
| Sub Type | Universal Programmer | |
| Product Type | Universal Programmer | |
| For Use With | Nand FLASH, EEPROM, NV Ram, Static RAM, Serial EEPROM, MCU/MPU, PROM, PLD, EPROM, FLASH, eMMC | |
| Programmer Name | Dataman 48Pro2 | |
| Memory Type | Flash EPROM, NV RAM, EEPROM, EPROM | |
| Interface Type | Parallel, USB 2.0 | |
| Standards/Approvals | IEEE 1149.1 (JTAG), JEDEC Standard JESD-71 | |
| 選取全部 | ||
|---|---|---|
品牌 Dataman | ||
Sub Type Universal Programmer | ||
Product Type Universal Programmer | ||
For Use With Nand FLASH, EEPROM, NV Ram, Static RAM, Serial EEPROM, MCU/MPU, PROM, PLD, EPROM, FLASH, eMMC | ||
Programmer Name Dataman 48Pro2 | ||
Memory Type Flash EPROM, NV RAM, EEPROM, EPROM | ||
Interface Type Parallel, USB 2.0 | ||
Standards/Approvals IEEE 1149.1 (JTAG), JEDEC Standard JESD-71 | ||
不適用
- COO (Country of Origin):
- SK
Dataman Universal ISP Programmer
The Dataman universal PC based universal 48-pin programmer has ISP capabilities and USB 2.0/parallel connectivity. It is built to meet the demands of development labs and field engineers for super fast universal programming. Supporting over 88,000 devices with new support being added monthly, it can program without family-specific modules, giving you the freedom to choose the optimal device for your design. Using the in-system programming (ISP) connector, you can program compatible chips in circuit.
Supplied with:
Mains cable, USB cable, ISP cable, Diagnostic POD (ZIF), Diagnostic POD (ISP), anti-dust cover (ZIF), user manual and software (Windows XP/Server 2003/Vista/7/8/10)
Features and Benefits
48-pin universal ZIF socket accepts both 300/600 mil devices
Comprehensive 3-year parts and labour warranty
Easy to use software that is compatible with the latest operating systems including Windows 10
Free lifetime software updates
Full ISP capabilities including JTAG compatibility
High-speed USB 2.0 connectivity
Intelligent pin drivers operate down to 1.8V so you will be ready to program the full range of tomorrow's advanced low-voltage devices
Multiprogramming support allows 1 PC to control up to 4 programmers or as a gang programmer
Up to 70% faster programming of high capacity memory devices
相关链接
- Dataman Dataman 448Pro2 Universal Programmer NV Ram eMMC
- Dataman Dataman S6 Handheld Programmer EEPROM Serial EEPROM EPROM, NV
- Dataman Dataman 48Pro2C Universal Programmer MCU/MPU PLD Nand
- Dataman Dataman 48Pro4C Programmer, Universal Programmer for ZIF Socket Adapters
- Dataman Dataman 48Pro4 Programmer, Universal Programmer for ZIF Socket Adapters
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit SUPERPRO-IS01 Universal Programmer PLD PROMs, EEPROM
- Seeit MINIPRO-TL866A EPROM Programmer EEPROM ZIF40 Socket and ICSP Cable,