Phoenix Contact Adapter Chip Programming Adapter
- RS庫存編號:
- 253-7609
- 製造零件編號:
- 2909681
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$1,350.10
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,350.10 |
* 參考價格
- RS庫存編號:
- 253-7609
- 製造零件編號:
- 2909681
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Chip Programming Adapter | |
| Sub Type | Adapter | |
| Standards/Approvals | NFC (ISO 14443A,ISO 15693) | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Chip Programming Adapter | ||
Sub Type Adapter | ||
Standards/Approvals NFC (ISO 14443A,ISO 15693) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact has Programming adapter. Near Field Communication (NFC) programming adapter with USB Interface for the wireless configuration of NFC-capable products from PHOENIX CONTACT with software. No separate USB driver is required.
Input voltage range is 4.3 V to 5.5 V
Inflammability class in acc. with UL 94 (housing / Terminal blocks) is V0
Housing material is ABS
相关链接
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO 2 Core Power Cable 1000, 600 V
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m