Seeit ADA-PLCC44-44 Chip Programming Adapter Socket Adapter for 27C Series, AT89C51, AT90S815, MC68HC705

享受批量購買折扣

額外添加5件可節省10%

查看批量定價選項

小計(1 件)*

HK$1,876.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,876.70-
5 +HK$1,689.0010%

* 參考價格

RS庫存編號:
772-3154
製造零件編號:
ADA-PLCC44-44
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Product Type

Chip Programming Adapter

Sub Type

Socket Adapter

For Use With

27C Series, AT89C51, AT90S815, MC68HC705

Standards/Approvals

No

COO (Country of Origin):
FR

ADA-PLCC44, Universal Adapter PLCC44 to DIP44


The PLCC44 to DIP44 universal adapter connect the pins of a 44-pin PLCC device to a 48-pin DIP equivalent

It accepts a PLCC44 device and plug into a DIP socket

You can use it for EPROMs, Flash memory, Microcontrollers and PLD

The pin 1 of the component is mark by hollow dot. Insert the component with this hollow dot on the top side

The jumper is use for WSI (Waferscale Integration) PSD3xxx components. Do not connect it for other components

Equivalent adapters from other manufacturers: WL-PL44-U1, PA44-48U, SA244

Programming Adaptors


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。