Bahco 1 Piece High Alloy Steel Cold Chisel, 250 mm Length, 28 mm Blade Width

小計(1 件)*

HK$249.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$249.60

* 參考價格

RS庫存編號:
164-001
製造零件編號:
3640-250-C
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Blade Width

28mm

Product Type

Chisel

Blade Material

High Alloy Steel

Number of Pieces

1

Chisel Type

Cold

Length

250mm

Standards/Approvals

UNE 16567

豁免

COO (Country of Origin):
ES

Bahco 28 mm Cold Chisel with Flat Oval Shank and Phosphate Finish 250 mm


The Bahco Tools Cold Chisel is an essential tool for any tradesperson seeking precision and durability. Crafted with a high performance alloy steel, this chisel is designed for optimal striking performance while ensuring longevity through its robust phosphate finish. The striking end is engineered to withstand high impact forces, with hardness levels ranging from 35 HRC to 46 HRC, making it ideal for demanding applications. With a bright chrome finish, this tool not only boasts aesthetic appeal but also resists corrosion for prolonged life.

High performance alloy steel construction ensures durability

Oval shank design provides enhanced grip and control

Meets UNE 16567 standards for professional use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。