SAM 11 Piece Metal Flat Chisel, 175 mm Length, 50 mm Blade Width
- RS庫存編號:
- 209-215
- 製造零件編號:
- RARD50S
- 製造商:
- SAM
小計(1 件)*
HK$231.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$231.80 |
* 參考價格
- RS庫存編號:
- 209-215
- 製造零件編號:
- RARD50S
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Chisel | |
| Blade Width | 50mm | |
| Blade Material | Metal | |
| Number of Pieces | 11 | |
| Chisel Type | Flat | |
| Length | 175mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Chisel | ||
Blade Width 50mm | ||
Blade Material Metal | ||
Number of Pieces 11 | ||
Chisel Type Flat | ||
Length 175mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
RARD50S
The SAM Outillage hexagonal chisel is designed for precision and adaptability, making it an essential tool for both professionals and DIY enthusiasts. With a robust construction tailored for compatibility with various chippers, this 11 mm flat chisel ensures work efficiency and consistency. Its sleek design not only enhances performance but also provides ease of handling, allowing users to execute intricate tasks with confidence. The tool is lightweight yet durable, providing an optimal balance for extended use without fatigue.
Compatible with various chippers
Lightweight for minimal strain
Precision-engineered for consistent performance
Durable for reliability in demanding conditions
Ergonomic for better grip and control
相关链接
- SAM 11 Piece Metal Flat Chisel 30 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 20 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 11 Piece Steel General Purpose Chisel Set 11 mm Blade Width
- SAM 11 Piece Metal Flat Chisel, 175 mm Length
- SAM 11 Piece Metal Flat Chisel 40 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- SAM 1 Piece Metal Flat Chisel, 35 mm Blade Width