小計(1 件)*
HK$117.00
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$117.00 |
* 參考價格
- RS庫存編號:
- 616-738
- 製造零件編號:
- 34 125
- 製造商:
- BETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BETA | |
| Product Type | Chisel | |
| Chisel Type | Flat | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BETA | ||
Product Type Chisel | ||
Chisel Type Flat | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The BETA Flat chisel is precision engineered hand tools designed for cutting, shaping, and removing metal or stone. Crafted from high-strength steel, they offer durability and performance for professional use. Their ribbed design enhances grip and control, making them ideal for demanding tasks in workshops or construction sites. Available in various sizes to suit different applications.
Made from heat treated, forged and tempered steel
Ribbed design for improved handling
Available in multiple lengths and blade widths
相关链接
- BETA Flat Chisel 14.5 mm Blade Width
- BETA Chisel, 125 mm Length
- BETA 6 Piece Alloy Steel Flat Chisel, 17 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 23 mm Blade Width
- BETA 4 Piece Plastic Flat Chisel Set, 38 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 28.5 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 20.5 mm Blade Width
- BETA 1 Piece Sparkproof Flat Chisel 24 mm Blade Width