Facom 1 Piece Chrome Vanadium Steel, Forged Steel Chisels with Guard Chisel, 300 mm Length, 27 mm Blade Width

小計(1 件)*

HK$365.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$365.80

* 參考價格

RS庫存編號:
235-9292
製造零件編號:
263.P30
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Chisel

Blade Width

27mm

Blade Material

Chrome Vanadium Steel, Forged Steel

Number of Pieces

1

Chisel Type

Chisels with Guard

Length

300mm

Standards/Approvals

No

不相容

COO (Country of Origin):
TW
The Facom has chisels with guard having diameter of 85 mm. The material used for the chisel is the chrome vanadium forged steel. The size of the chisel is the 27 mm and the overall length is 300 mm.

Edge resharpening with grinder

Differentiated heat treatment edge 54 - 58 HRc , impact head 38 - 46 HRc to prevent head effect

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。