RS PRO Steel Type E Circlip 4 mm, 6 mm Shaft Diameter
- RS庫存編號:
- 289-477
- Distrelec 貨號:
- 304-17-392
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$32.20
訂單超過 HK$250.00 免費送貨
有庫存
- 273 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$32.20 | HK$0.322 |
| 5 + | HK$26.50 | HK$0.265 |
* 參考價格
- RS庫存編號:
- 289-477
- Distrelec 貨號:
- 304-17-392
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Circlip | |
| Sub Type | Type E | |
| Compatible Shaft Diameter | 6mm | |
| Ring Thickness | 700μm | |
| Ring Outside Diameter | 8.8mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 4mm | |
| Standards/Approvals | DIN 6799 | |
| Grade | A | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Circlip | ||
Sub Type Type E | ||
Compatible Shaft Diameter 6mm | ||
Ring Thickness 700μm | ||
Ring Outside Diameter 8.8mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 4mm | ||
Standards/Approvals DIN 6799 | ||
Grade A | ||
- COO (Country of Origin):
- GB
RS PRO 4mm Steel E-Type Circlip
A high quality and robust external E-Type circlip retaining ring for a reliable and removable fastening option for securing components onto shafts and bore elements. Designed for use with 4mm shafts in applications open to heavy axial loads. ;Easy to install and remove these E circlips are perfect where regular maintenance or adjustment is required, create a secure, tight connection, and feature a low profile build making them ideal for use in tight areas where space is limited.;These external circlips are specifically designed for 4mm shaft diameters and are constructed from hard wearing Steel with a Black Phosphated finish for excellent corrosion and wear resistance. They are manufactured to meet technical standards DIN 6799 and BS 3673/2 confirming both high quality and size tolerances. ;With their tight grip even under high stress applications E-Type circlips are suitable for a wide range of applications and are commonly used in vibration heavy automotive applications including gearboxes and transmissions.
Features and Benefits
External Circlip
E Type design
Suitable for 4mm shafts
Steel construction
Black Phosphate finish
Standards and Approvals: DIN 6799, BS 3673/2
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Stainless Steel Type E Circlip 5 mm, 6 mm Shaft Diameter
- RS PRO Steel Type E Circlip 15 mm, 20 mm Shaft Diameter
- RS PRO Steel Type E Circlip 10 mm, 13 mm Shaft Diameter
- RS PRO Steel Type E Circlip 2.3 mm, 3.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 1.2 mm, 1.7 mm Shaft Diameter
- RS PRO Steel Type E Circlip 5 mm, 7 mm Shaft Diameter
- RS PRO Steel Type E Circlip 7 mm, 9.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 1.5 mm, 2.25 mm Shaft Diameter