小計(1 包,共 50 件)*
HK$72.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1,450 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | HK$1.456 | HK$72.80 |
* 參考價格
- RS庫存編號:
- 283-6676
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 70mm | |
| Ring Thickness | 13mm | |
| Ring Outside Diameter | 11.9mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 12.4mm | |
| Standards/Approvals | DIN 4721, D1400 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 70mm | ||
Ring Thickness 13mm | ||
Ring Outside Diameter 11.9mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 12.4mm | ||
Standards/Approvals DIN 4721, D1400 | ||
豁免
- COO (Country of Origin):
- GB
RS PRO External Circlips
Discover the ultimate solution for securing components with RS PRO high-performance external circlips, also known as external snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the outside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO external retaining clips, such as DIN471 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the outer diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.
Applications
相关链接
- RS PRO Steel External Circlip 33 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 37.5 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 52 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 30.3 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 57 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 39.5 mm, 70 mm Shaft Diameter