RS Better World
Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- RS庫存編號:
- 205-213
- 製造零件編號:
- C106TM080
- 製造商:
- Schneider Electric
小計(1 件)*
HK$4,585.56
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,585.56 |
* 參考價格
- RS庫存編號:
- 205-213
- 製造零件編號:
- C106TM080
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Range | ComPact NSX | |
| Current Rating | 80A | |
| Product Type | Circuit Trip | |
| Series | ComPacT NSX | |
| For Use With | Circuit Breaker | |
| Sub Type | Circuit Trip | |
| Mount Type | Fixed | |
| Standards/Approvals | ENIEC 60947, IEC 6059, IEC 609471, RoHS, REACH | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 690V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Range ComPact NSX | ||
Current Rating 80A | ||
Product Type Circuit Trip | ||
Series ComPacT NSX | ||
For Use With Circuit Breaker | ||
Sub Type Circuit Trip | ||
Mount Type Fixed | ||
Standards/Approvals ENIEC 60947, IEC 6059, IEC 609471, RoHS, REACH | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- PL
The Schneider Electric Thermal-magnetic trip unit used on ComPacT NSX 100/160/250 circuit breakers. This 80A rating thermal-magnetic trip unit is an optimum choice for all distribution applications. It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and ComPacT NSX basic frame.
IP40 conforming to IEC 60529
相关链接
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breaker
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breaker
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 130V Fixed Circuit Trip
- Schneider Electric 690V ac Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker