Siemens 60V ac Auxiliary Release Shunt Trip for use with 3VA20-26, 3VA1

小計(1 件)*

HK$1,037.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,037.70

* 參考價格

RS庫存編號:
275-966
製造零件編號:
3VA9988-0BA21
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Range

SENTRON

Product Type

Shunt Trip

Series

3VA9988

For Use With

3VA20-26, 3VA1

Sub Type

Auxiliary Release

Terminal Type

Screw

Standards/Approvals

EMV Test Certificates

Control Voltage

60V ac

COO (Country of Origin):
CZ
The Siemens Shunt Trip is suitable for 48 60 V AC operation at 50/60 Hz, providing reliable functionality with a maximum apparent power consumption of 670 VA. It integrates seamlessly with the 3VA1 and 3VA20 26 series, ensuring compatibility and ease of installation. The device is designed for a minimal footprint, measuring 65.1 mm in height and 21.7 mm in width, while offering a robust surge voltage resistance of 4 kV.

Complies with stringent overvoltage category III standards for enhanced safety

Compact design featuring three slots allows for efficient use of space

Net weight of 91 g facilitates easy handling and installation

Provisions for conductor cross section connectivity from 05 to 15 mm² enable flexible installation options

Tightening torque specifications ensure secure and reliable connections

When connecting conductors, a stripped length of 10 mm meets industry standards

Robust design certified for marine and shipping applications, attesting to its durability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。