ABB 24V ac/dc DIN Rail Shunt Trip for use with S800N, S800HV, S800U Series, S800S, S800C, S800PV, S800B
- RS庫存編號:
- 435-532
- 製造零件編號:
- 2CCS800900R0191 S800-SOR24
- 製造商:
- ABB
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6件可節省2%
查看批量定價選項小計(1 件)*
HK$931.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 4 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$931.20 | - |
| 6 + | HK$904.20 | 2% |
* 參考價格
- RS庫存編號:
- 435-532
- 製造零件編號:
- 2CCS800900R0191 S800-SOR24
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Shunt Trip | |
| Range | S800 | |
| Current Rating | 10A, 125A | |
| Series | S800-SOR | |
| For Use With | S800N, S800HV, S800U Series, S800S, S800C, S800PV, S800B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60068-2-6, EN 61373 Cat.1/Class B | |
| Control Voltage | 24V ac/dc | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Shunt Trip | ||
Range S800 | ||
Current Rating 10A, 125A | ||
Series S800-SOR | ||
For Use With S800N, S800HV, S800U Series, S800S, S800C, S800PV, S800B | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60068-2-6, EN 61373 Cat.1/Class B | ||
Control Voltage 24V ac/dc | ||
豁免
- COO (Country of Origin):
- CH
S800 Series MCB Accessories
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.
Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
相关链接
- ABB HPMCB - High Performance MCB Rotary Drive for use with S800HV S800PV S800U S800B
- ABB HPMCB - High Performance MCB Padlock Lever Lock for use with S800U S800PV S800HV S800B
- ABB 400V ac/dc DIN Rail Shunt Trip for use with S800S S800HV S800C S800U Series
- ABB 250V ac/dc DIN Rail Shunt Trip for use with S800C S800HV S800PV S800S
- ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S S800C S800B S800U
- ABB 36V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800N S800B S800PV S800U
- ABB S800U Locking Kit for use with S800
- ABB S800 S800C Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity