Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- RS庫存編號:
- 613-373
- 製造零件編號:
- 5TT4115-1
- 製造商:
- Siemens
小計(1 件)*
HK$507.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$507.40 |
* 參考價格
- RS庫存編號:
- 613-373
- 製造零件編號:
- 5TT4115-1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Current Rating | 16A | |
| Range | SENTRON | |
| Product Type | Circuit Trip | |
| Series | 5TT4102 | |
| For Use With | Remote Control Switch | |
| Mount Type | DIN Rail | |
| Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, EAC, CE | |
| Width | 18mm | |
| Depth | 76mm | |
| Height | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Current Rating 16A | ||
Range SENTRON | ||
Product Type Circuit Trip | ||
Series 5TT4102 | ||
For Use With Remote Control Switch | ||
Mount Type DIN Rail | ||
Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, EAC, CE | ||
Width 18mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- RO
The Siemens Remote control switch is designed for centralized switching of electrical loads in low-voltage systems. It features a mechanical latching relay and operates with a 110 V DC control voltage. This makes it well-suited for automation in residential, commercial, and industrial environments.
IP20 protection
1NC and 1 NO contacts
CE and UKCA compliant
VDE and EAC approved
相关链接
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Siemens Remote Remote Control Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- Siemens Switch Remote Switch Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series