小計(1 件)*
HK$425.10
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$425.10 |
* 參考價格
- RS庫存編號:
- 203-2375
- 製造零件編號:
- 5TE4800
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Pushbutton | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Series | 5T | |
| For Use With | Circuit Trips | |
| Contact Configuration | 1 NO/1 NC | |
| Sub Type | Push Button | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, UKCA, CE, EAC, VDE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Pushbutton | ||
Range SENTRON | ||
Current Rating 20A | ||
Series 5T | ||
For Use With Circuit Trips | ||
Contact Configuration 1 NO/1 NC | ||
Sub Type Push Button | ||
Terminal Type Screw | ||
Standards/Approvals CCC, UKCA, CE, EAC, VDE | ||
- COO (Country of Origin):
- RO
Siemens Series 5T Pushbutton, 20A Current, 1 NO/1 NC Contact Configuration - 5TE4800
This pushbutton is designed for control and signalling tasks in electrical distribution equipment, providing a single key actuator with one normally open and one normally closed contact for direct operator control of circuit trips and associated devices. It operates from an AC supply and incorporates an LED light source socket, making it suitable for panel-mount control switchgear environments.
Features and Benefits:
• 20A current rating offers direct switching for 20 amp circuits
• 60A making and breaking capability handles surge currents
• 230V operating voltage supports standard AC control supplies
• 4kV surge resistance protects against transient overvoltages
• Screw terminals accept 1mm² to 6mm² conductors for robust connections
• 60A making and breaking capability handles surge currents
• 230V operating voltage supports standard AC control supplies
• 4kV surge resistance protects against transient overvoltages
• Screw terminals accept 1mm² to 6mm² conductors for robust connections
Applications
• Suitable for motor protection circuit trips and control
• Ideal for use with circuit trips in distribution panels
• Used with switchgear requiring Compact modular controls
• Can be used in industrial control stations and operator panels
• Ideal for use with circuit trips in distribution panels
• Used with switchgear requiring Compact modular controls
• Can be used in industrial control stations and operator panels
What contact arrangement does it provide?
It features one normally open contact and one normally closed contact for changeover control.
What conductor sizes can be terminated at the terminals?
Flexible or solid conductors from 1mm² up to 6mm² can be connected using the screw terminals.
How long is the expected mechanical life of the actuator?
The button is rated for approximately 25,000 mechanical operating cycles.
What environmental temperature range is allowed during operation?
It is specified for use between -5°C and 40°C ambient temperature.
相关链接
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
- Hager DIN Rail Push Button Circuit Trip for use with Modular Devices
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- Siemens Push Button Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Siemens DIN Rail Circuit Trip
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm