小計(1 件)*
HK$1,546.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,546.00 |
* 參考價格
- RS庫存編號:
- 223-7672
- 製造零件編號:
- 5TT4474-2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Circuit Trip | |
| Current Rating | 63A | |
| Series | SENTRON | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Circuit Trip | ||
Current Rating 63A | ||
Series SENTRON | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has approvals as mentioned by the manufacturer on the datasheet of the product
相关链接
- Siemens DIN Rail Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay