ABB Isolator Circuit Trip for use with Commanding Load
- RS庫存編號:
- 225-5977
- 製造零件編號:
- 2CDE283001R0063
- 製造商:
- ABB
小計(1 件)*
HK$713.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$713.30 |
* 參考價格
- RS庫存編號:
- 225-5977
- 製造零件編號:
- 2CDE283001R0063
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Circuit Trip | |
| Range | E200 | |
| Series | E203 | |
| For Use With | Commanding Load | |
| Sub Type | Isolator | |
| Standards/Approvals | IEC/EN 60947-3 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Circuit Trip | ||
Range E200 | ||
Series E203 | ||
For Use With Commanding Load | ||
Sub Type Isolator | ||
Standards/Approvals IEC/EN 60947-3 | ||
The ABB isolator used for commanding loads and they are realized according EN 60947-3 and EN 60669-1 respectively. It has captive screws with recessed/slotted head.
Fast removal without dismantling of the Busbar
Integrated lay-on edge for labelling system ILS
相关链接
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB Switch Switch Disconnector Circuit Trip for use with Commanding Load
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- Europa Main AC Isolator Circuit Trip for use with PV System Main AC Isolator
- ABB 130V DIN Rail Circuit Trip for use with S800
- ABB 415V DIN Rail Circuit Trip for use with E210 Switches
- ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800