Eaton Surface Shunt Release Shunt Trip for use with Shunt release PKZ0(4), PKE

小計(1 件)*

HK$430.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$430.00

* 參考價格

RS庫存編號:
240-2877
製造零件編號:
199337 A-PKZ0(24V50HZ)-PI
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Shunt Trip

Series

A-PKZ0

For Use With

Shunt release PKZ0(4), PKE

Sub Type

Shunt Release

Mount Type

Surface

Terminal Type

Screw

Standards/Approvals

UL, CSA

COO (Country of Origin):
DE

199337


The Eaton Shunt release comes with push in terminals connection. It can be fitted to the left of the Motor protective circuit-breakers, although cannot be combined with U‐PKZ0 under voltage release. It has a rated actuating voltage of 24 V at 50 Hz. It has an operating temperature range of -25°C to 55°C. The device is suitable for Motor safety switch.

It is a Shunt release with Spring clamp connection

It is made for use with Shunt release PKZ0(4), PKE

It has AC voltage actuating

Note

Eaton formerly known as Moeller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。