ABB 250V ac DIN Rail Push Button Circuit Trip for use with System Pro M Compact, SMISSLINE Socket System

小計(1 件)*

HK$219.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 21 件從 2026年12月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$219.80

* 參考價格

RS庫存編號:
701-8512
製造零件編號:
2CCA703155R0001 E215-16-11G
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Current Rating

16A

Range

System Pro M Compact

Product Type

Circuit Trip

Series

E215

For Use With

System Pro M Compact, SMISSLINE Socket System

Contact Configuration

1 NO/1 NC

Sub Type

Push Button

Mount Type

DIN Rail

Standards/Approvals

No

Control Voltage

250V ac

COO (Country of Origin):
CH

ABB E215 Series Circuit Trip, 16A Current Rating, 250V AC Control Voltage - 2CCA703155R0001 E215-16-11G


This circuit trip is a DIN-rail mounted push-button device designed to work within System Pro M Compact and SMISSLINE socket systems. It provides a means to initiate or interrupt control circuits in automation and electrical installations, accommodating standard industrial control voltages and contact arrangements for integration into modular distribution assemblies.

Features and Benefits:


• 16A current rating delivers dependable switching capacity for control circuits
• 250V AC control voltage supports common industrial supply levels
• 1 NO 1 NC contact configuration enables both make and break functions
• DIN-rail mount ensures straightforward panel installation
• Push-button sub type offers simple manual actuation without auxiliary tools

Applications


• Suitable for use in motor control and starter panels within automation systems
• Ideal for integration into SMISSLINE socket system assemblies in control cabinets
• Used with System Pro M Compact assemblies as an auxiliary switching device
• Can be used for manual tripping in industrial distribution and process control

What contact arrangement does it provide for control logic?


It provides one normally open and one normally closed contact, allowing simultaneous changeover and offering flexibility for signalling and interlock circuits.

Which mounting method is supported for panel integration?


It is intended for DIN-rail mounting, enabling Rapid fitting into standard industrial enclosure rails and compatibility with modular assemblies.

What operational voltage should be applied to the control input?


The device is specified for operation at 250V AC control voltage, matching common control supply standards in industrial environments.

How does the unit suit Compact modular systems?


Its construction and sub type are designed for use within Compact modular ranges, facilitating space-efficient installation and straightforward interaction with related components.

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。