RS Better World
Schneider Electric 24V ac/dc DIN Rail Shunt Trip Circuit Trip for use with IDPN Vigi, RCA, IlD MCB, Ild Double Terminal,
- RS庫存編號:
- 791-2812
- 製造零件編號:
- A9A26948
- 製造商:
- Schneider Electric
小計(1 件)*
HK$732.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 15 件從 2026年11月20日 起發貨
- 加上 8 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$732.80 |
* 參考價格
- RS庫存編號:
- 791-2812
- 製造零件編號:
- A9A26948
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 100mA, 6mA | |
| Range | Acti9 | |
| Series | Acti9 Auxiliaires | |
| For Use With | IDPN Vigi, RCA, IlD MCB, Ild Double Terminal, ISW-NA, ARA, iC60 MCB | |
| Sub Type | Shunt Trip | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 24V ac/dc | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 100mA, 6mA | ||
Range Acti9 | ||
Series Acti9 Auxiliaires | ||
For Use With IDPN Vigi, RCA, IlD MCB, Ild Double Terminal, ISW-NA, ARA, iC60 MCB | ||
Sub Type Shunt Trip | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 24V ac/dc | ||
Schneider Electric Shunt Release Trip, 12 To 24V AC/DC - Acti9 Series - A9A26948
Add a final level of protection to your electrical distribution system with this shunt trip from Schneider Electric. The shunt trip instantly opens a residual circuit breaker for immediate tripping in the event of a power fault. Its emergency stopping function offers enhanced protection for people and equipment against electrical hazards, such as short circuits, earth leakages and current overloads. The modular device is easily clipped onto a DIN rail and features a small footprint to reduce bulk in your control panel.
Features & Benefits
• Environmentally friendly product that's largely recyclable
• Contains no toxic heavy metals for improved operator health and workplace safety
• Wide operating temperature range of -40°C to +85°C for use in demanding industrial environments
• Prevents uncontrolled starting of machinery for increased safety levels in the workplace
Applications
• Starter-motor control systems
• Conveyors
• Marine and offshore industries
Does this shunt trip draw power from the circuit breaker it's protecting?
No, this shunt trip is powered from an external source to ensure it operates independently of the circuit breaker.
Do I have to use a shunt trip in conjunction with a circuit breaker?
No, you don't. It's an optional device that acts as a supplement to the mains protection unit.
相关链接
- Schneider Electric 415V DIN Rail Circuit Trip for use with Ild Double Terminal RCA IDPN Vigi
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Schneider Electric Acti9 Rotary Handle for use with iC60 MCB IlD MCB, ISW-NA
- Schneider Electric Acti9 Rotary Handle for use with IlD MCB IDPN Vigi, ISW-NA
- Schneider Electric 48V ac/dc Undervoltage Release Circuit Trip for use with RCA iID iC65
- Schneider Electric Acti9 Adapter for use with IlD MCB IC60 Rotary Handle ISW-NA
- Schneider Electric Acti9 Cover for use with Reflex iC60 ISW-NA ILD IC60, ARA