Phoenix Contact, RCSize 9.5 → 10.5mm Straight Circular Connector Backshell, For Use With Connector

可享批量折扣

小計(1 包,共 10 件)*

HK$569.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 - 4HK$569.10HK$56.91
5 +HK$553.30HK$55.33

* 參考價格

RS庫存編號:
519-426
製造零件編號:
1604547
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

For Use With

Connector

Shell Size

9.5 → 10.5mm

Body Orientation

Straight

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is thoughtfully designed to provide effective shielding and secure cable management in various industrial applications. Tailored for maximum efficiency, it accommodates a cable diameter range of 9.5 mm to 10.5 mm, making it versatile for different installation needs. The robust construction ensures durability, while the EMC type screw connection guarantees optimal performance in electromagnetic environments.

Provides effective shielding to minimise electromagnetic interference
Meets stringent RoHS standards for environmental compliance
Optimally designed for use in electromagnetic compatibility applications
Easy installation with a user friendly screw connection system
Supports eco friendly practices in industrial operations

相关链接