TE Connectivity, TXRSize 22 Straight Circular Connector Backshell, For Use With Circular Connector

小計(1 包,共 2 件)*

HK$3,153.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$3,153.00HK$1,576.50

* 參考價格

RS庫存編號:
505-998
製造零件編號:
535669-000
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Circular Connector

Shell Size

22

Orientation

Straight

Housing Material

Aluminium

Colour

Olive Drab

Length

48mm

Series

TXR

Standards/Approvals

MS3111, MS3128, MS3120, J, MS3116, P, F, MS3110, MS3126, MS3121, MIL-DTL-26482 Series 1/Class E

不相容

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell designed for resilient performance across various environments. Engineered from high-quality aluminium, it supports a cable entry range of .2 to 28.6 mm, making it versatile for multiple applications. This backshell ensures seamless connectivity with its straight body orientation and compatibility with circular connector shapes. Optimised for durability, it withstands extreme temperatures from -65 to 175 °C, ensuring reliability in challenging conditions. Furthermore, with a comprehensive integration of advanced materials and design, this backshell meets stringent industry standards while facilitating easy termination of cables. Enhance the lifespan of your connections with this premium solution, tailored specifically for the needs of robust operational demands.

Constructed from durable aluminium for enhanced longevity

Designed to accommodate a wide cable entry diameter for flexibility

Features a straight body orientation for streamlined installation

Optimised for operational extremes, ensuring stability in fluctuating temperatures

Meets various industry standards for compatibility and compliance

Low halogen content makes it a safer option for environmentally conscious projects

Suitable for use with circular connector shapes to expand application possibilities

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。