Amphenol Limited, M85049Size 19 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$624.70

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$624.70-
5 - 9HK$606.002%
10 +HK$588.605%

* 參考價格

RS庫存編號:
225-9413
製造零件編號:
M85049/90-19N03
製造商:
Amphenol Limited
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

19

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Black

Strain Relief

No

Series

M85049

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the band lock adaptor having shell size of the 19. This adaptor have 90° body orientation. A high quality band will work with this backshell and its suitable over cover by heat shrink boot or some other method as chosen b

The base material is aluminium alloy

Electroless nickel finished

Rohs compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。