Amphenol Limited, BV1Size 11 mm Right Angle Circular Connector Backshell, For Use With Circular Connector
- RS庫存編號:
- 261-5002
- 製造零件編號:
- M85049/79-11W03
- 製造商:
- Amphenol Limited
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$668.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$668.20 | - |
| 10 - 24 | HK$648.30 | 2% |
| 25 + | HK$629.50 | 5% |
* 參考價格
- RS庫存編號:
- 261-5002
- 製造零件編號:
- M85049/79-11W03
- 製造商:
- Amphenol Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Limited | |
| For Use With | Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 11 mm | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Series | BV1 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Limited | ||
For Use With Circular Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 11 mm | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Series BV1 | ||
Standards/Approvals RoHS | ||
不相容
- COO (Country of Origin):
- IN
The Amphenol Ltd Environmental EMI/RFI backshells not only provide the cable support and strain relief, but ensure the cable sealing and environment protection by means of high quality sealing grommet and grommet follower. It is an ideal choice for heavy duty cabling solutions in harsh environment situations where electromagnetic and radio frequency noises are to be isolated.
Suitable for harsh environment applications
6 feet water sealing protection when used with perfectly jacketed cable
Both individual and overall shielding can be terminated in this type
相关链接
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With Series III And IV EN3645
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With Circular Connector