Jaeger, MiniatureSize B0 Circular Connector Backshell

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$196.00

Add to Basket
選擇或輸入數量
有庫存
  • 59 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14HK$196.00
15 - 49HK$190.10
50 +HK$184.20

* 參考價格

RS庫存編號:
285-5420
製造零件編號:
5303 710 06
製造商:
Jaeger
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jaeger

Product Type

Circular Connector Backshell

Shell Size

B0

Length

34mm

Series

Miniature

Standards/Approvals

No

COO (Country of Origin):
FR

"Miniature'' series - Plugs and connectors


Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).

They lock onto the ’’miniature’’ series sockets using a ball mechanism (push-pull type).

The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.

The plugs are available in male or female versions.

The rear cable grip connectors must be ordered separately.

Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。