HARTING Female Connector Insert 28 Way for use with Circular Connector
- RS庫存編號:
- 181-261
- 製造零件編號:
- 19590202802
- 製造商:
- HARTING
可享批量折扣
小計(1 件)*
HK$57.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2025年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$57.90 |
| 10 - 24 | HK$53.30 |
| 25 + | HK$47.00 |
* 參考價格
- RS庫存編號:
- 181-261
- 製造零件編號:
- 19590202802
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Gender | Female | |
| Insert Type | Contact | |
| Number of Contacts | 28 | |
| For Use With | Circular Connector | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Gender Female | ||
Insert Type Contact | ||
Number of Contacts 28 | ||
For Use With Circular Connector | ||
- COO (Country of Origin):
- IN
The HARTING MI-CRT has crimp termination with Polycarbonate material. Its Limiting temperature between -40 to +125 °C.
IEC 61984 standard
IEC 60664-1 standard
IEC 60664-1 standard
相关链接
- HARTING Male Connector Insert 28 Way for use with Circular Connector
- HARTING Circular Connector Insert 17 Way
- HARTING Circular Connector Insert 19 Way
- HARTING Circular Connector Insert 12 Way
- HARTING Female Contact Insert 4 Way for use with Circular Connectors
- HARTING Female Contact Insert 9 Way for use with Circular Connectors
- HARTING Heavy Duty Power Connector Insert Female 28 Contacts
- Phoenix Contact Female Circular Connector Insert 4 Way for use with Circular Connector