Phoenix Contact Female Circular Connector Insert 4 Way for use with Circular Connector

可享批量折扣

小計(1 包,共 5 件)*

HK$523.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 - 4HK$523.40HK$104.68
5 +HK$508.90HK$101.78

* 參考價格

RS庫存編號:
610-114
製造零件編號:
1607467
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

Female

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
PL
The Phoenix Contact contact insert is engineered for robust performance in demanding environments, ideal for applications involving plant and device engineering. Designed with an integrated sleeve frame and compliant with high safety standards, it ensures reliability and efficiency. Its multi positional capabilities and high voltage ratings of up to 690 V make it suitable for various settings, ranging from industrial to outdoor applications. Featuring top notch materials and construction, it guarantees longevity and effectiveness even under extreme conditions, making it a premier choice for professionals seeking dependable connectivity solutions.

Integrated sleeve frame to enhance stability and performance
Supports multiple positions for versatile applications
Manufactured with high quality polyamide for maximum durability
Designed specifically for electrical and plant engineering applications
Offers a protective cap feature to prevent damage when not in use
Screw connection method ensures a secure and reliable fastening

相关链接