HARTING Male Contact Insert 9 Way for use with Circular Connectors

可享批量折扣

小計(1 件)*

HK$33.30

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$33.30
10 +HK$30.60

* 參考價格

RS庫存編號:
181-563
製造零件編號:
21175290000
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Gender

Male

Insert Type

Plug

Number of Contacts

9

For Use With

Circular Connectors

COO (Country of Origin):
RO
The HARTING Insert is designed for power applications with a male gender and 9 contacts. The insert includes 5 signal contacts, 3 power contacts, and 1 special PE contact. It uses crimp termination for secure and reliable connections.

Rated current 3.6 A
Rated voltage 60 V
Rated impulse voltage 1.5 kV

相关链接