Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

小計(1 包,共 60 件)*

HK$4,515.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$4,515.50HK$75.258

* 參考價格

RS庫存編號:
483-465
製造零件編號:
1425641
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for high power applications within compact devices. Its M12 configuration ensures a secure connection, allowing for efficient power transmission while optimising space utilisation. This product is particularly suited for PCB mounting, featuring a THR solder connection that enhances reliability in demanding operational environments. With advanced shielding and a robust sealing mechanism, it safeguards against contaminants, ensuring consistent performance. The connector is constructed to withstand harsh conditions, making it ideal for industrial applications.

Compatible with automated pick and place technology for efficient manufacturing
Ensures reliable device integration with threaded fastening options
Provides additional sealing when not connected for added protection
Engineered to exceed the demanding operational standards of various industries

相关链接