Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts

小計(1 包,共 60 件)*

HK$8,752.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$8,752.90HK$145.882

* 參考價格

RS庫存編號:
483-627
製造零件編號:
1411930
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Socket

Shell Size

M12

Number of Contacts

17

For Use With

For Circular Connector Inserts

IP Rating

IP67

Material

Polyamide, Copper Zinc Alloy, Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS, IEC 61076-2-101, cULus Recognised Approval ID: E221474-20160506

Series

SACC-CI-M12MS-17P SMD T

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 17-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。