Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

小計(1 包,共 100 件)*

HK$4,338.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$4,338.20HK$43.382

* 參考價格

RS庫存編號:
487-655
製造零件編號:
1412011
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

PIN

Insert Type

Socket

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection

相关链接