Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts

小計(1 包,共 60 件)*

HK$1,515.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$1,515.50HK$25.258

* 參考價格

RS庫存編號:
520-259
製造零件編號:
1412226
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Socket

Shell Size

M8

Number of Contacts

4

For Use With

For Circular Connector Inserts

IP Rating

IP67

Material

Copper Zinc Alloy, Gold, Polyamide

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, EU RoHS, EU REACH SVHC, CHINA RoHS, IEC 61076-2-104

Series

SACC-CI-M8MS-4P SMD T

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。