Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- RS庫存編號:
- 487-658
- 製造零件編號:
- 1412255
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 100 件)*
HK$2,910.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年8月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$2,910.90 | HK$29.109 |
* 參考價格
- RS庫存編號:
- 487-658
- 製造零件編號:
- 1412255
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Socket | |
| Shell Size | M8 | |
| Number of Contacts | 3 | |
| For Use With | Circular Connector Inserts | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Contact Carrier: Polyamide, Contact Surface: Gold, Seal: Fluorocarbon Rubber, Contact: Copper Zinc | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CIP-M8MS-3P SMD R32 | |
| Standards/Approvals | cULus, IEC 61076-2-104 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Socket | ||
Shell Size M8 | ||
Number of Contacts 3 | ||
For Use With Circular Connector Inserts | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Contact Carrier: Polyamide, Contact Surface: Gold, Seal: Fluorocarbon Rubber, Contact: Copper Zinc | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CIP-M8MS-3P SMD R32 | ||
Standards/Approvals cULus, IEC 61076-2-104 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
相关链接
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with For Circular Connector Inserts