Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
487-660
製造零件編號:
1412263
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Socket

Shell Size

M8

Number of Contacts

3

For Use With

Circular Connector Inserts

IP Rating

IP67

Material

Copper Zinc Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus, IEC 61076-2-104

Series

SACC-CIP-M8MS-3P SMD SH R32

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。