Phoenix Contact PIN Circular Connector Insert 17 Way for use with Circular Connector Inserts
- RS庫存編號:
- 556-312
- 製造零件編號:
- 1412002
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
HK$14,996.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$14,996.40 | HK$149.964 |
* 參考價格
- RS庫存編號:
- 556-312
- 製造零件編號:
- 1412002
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Gender | PIN | |
| Insert Type | Socket | |
| Number of Contacts | 17 | |
| For Use With | Circular Connector Inserts | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Gender PIN | ||
Insert Type Socket | ||
Number of Contacts 17 | ||
For Use With Circular Connector Inserts | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 17-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
相关链接
- Phoenix Contact Socket Circular Connector Insert 17 Way for use with Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 17 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 17 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 17 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 17 Way for use with Circular Connector
- Phoenix Contact PIN Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with Circular Connector Inserts