Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- RS庫存編號:
- 558-008
- 製造零件編號:
- 1412015
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
HK$11,780.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$11,780.00 | HK$117.80 |
* 參考價格
- RS庫存編號:
- 558-008
- 製造零件編號:
- 1412015
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Socket | |
| Shell Size | M12 | |
| Number of Contacts | 12 | |
| For Use With | Circular Connector Inserts | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Polyamide, Copper Zinc Alloy, Fluorelastomer | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS, IEC 61076-2-101, cULus Recognised Approval ID: E221474-20160506 | |
| Series | SACC-CIP-M12MS-12P SMD SH R32 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Socket | ||
Shell Size M12 | ||
Number of Contacts 12 | ||
For Use With Circular Connector Inserts | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Polyamide, Copper Zinc Alloy, Fluorelastomer | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS, IEC 61076-2-101, cULus Recognised Approval ID: E221474-20160506 | ||
Series SACC-CIP-M12MS-12P SMD SH R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 12-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V