Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- RS庫存編號:
- 638-349
- 製造零件編號:
- 1411987
- 製造商:
- Phoenix Contact
小計(1 包,共 100 件)*
HK$10,367.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年9月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$10,367.30 | HK$103.673 |
* 參考價格
- RS庫存編號:
- 638-349
- 製造零件編號:
- 1411987
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 12 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Contact Carrier: Polyamide, Contact: Copper Zinc, Contact Surface: Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61076-2-101, cULus Recognised Approval ID:E221474-20160506 | |
| Series | SACC-CI-M12MS-12P SMD R32 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 12 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Contact Carrier: Polyamide, Contact: Copper Zinc, Contact Surface: Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61076-2-101, cULus Recognised Approval ID:E221474-20160506 | ||
Series SACC-CI-M12MS-12P SMD R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced contact carrier offers a reliable and efficient solution for connecting signals within a compact M12 design. Engineered for PCB mounting and SMD reflow applications, it ensures excellent performance in various industrial settings. The product features a pin design with twelve positions and is crafted to meet stringent electrical and mechanical specifications. The connector's robust design guarantees protection against moisture and dust, achieving an IP67 rating when correctly secured.
Manufactured to comply with rigorous RoHS II regulations for eco friendly applications
Allows for easy assembly with automated pick and place options
Facilitates stable connections through its mechanical locking mechanisms
Offers a wide operational temperature range enhancing reliability in extreme conditions
Supports high insertion and withdrawal cycles which ensuring longevity in use
相关链接
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts